
L135-G525003500001 | |
---|---|
DigiKey Part Number | 1416-1491-2-ND - Tape & Reel (TR) 1416-1491-1-ND - Cut Tape (CT) 1416-1491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L135-G525003500001 |
Description | LED LUXEON 3535L GRN 530NM 3535 |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 3535L Green 530nm (520nm ~ 540nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Wavelength | 530nm (520nm ~ 540nm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 72 lm/W | |
Current - Max | 125mA | |
Luminous Flux @ Current/Temperature | 23lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 42°C/W | |
Base Product Number |