LUXEON-3535L_Lime
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L135-G525003500000

DigiKey Part Number
1416-1984-2-ND - Tape & Reel (TR)
1416-1984-1-ND - Cut Tape (CT)
1416-1984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L135-G525003500000
Description
LED LUXEON 3535L GRN 530NM 3535
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 3535L Green 530nm (520nm ~ 540nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L135-G525003500000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
530nm (520nm ~ 540nm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
69 lm/W
Current - Max
125mA
Luminous Flux @ Current/Temperature
22lm (21lm ~ 23lm)
Temperature - Test
25°C
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
42°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,097
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
10$5.84500$58.45
100$4.31850$431.85
500$3.63986$1,819.93
1,000$3.41768$3,417.68
2,000$3.22913$6,458.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.02322$15,116.10
10,000$2.89492$28,949.20
15,000$2.82921$42,438.15
25,000$2.75512$68,878.00
Manufacturers Standard Package