L135-O
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L135-O615003500001

DigiKey Part Number
1416-1492-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L135-O615003500001
Description
LED LUXEON 3535L ORG 615NM 3535
Customer Reference
Detailed Description
LED Lighting Color LUXEON 3535L Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
615nm (610nm ~ 620nm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
76 lm/W
Current - Max
125mA
Luminous Flux @ Current/Temperature
16lm (Typ)
Temperature - Test
25°C
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.