SM10 Varistor Series
Littelfuse's varistors are fully qualified for lead-free soldering and are compatible with both reflow and wave soldering processes
Littelfuse's SM10 series surface-mount metal oxide varistor (MOV) has an ultra-high surge current handling capability and is specifically designed for primary circuit transient voltage surge protection. The SM10 varistor series is constructed with a MOV disc and tin-plated terminals within a polymer molding package that is fully qualified for lead-free soldering and is compatible with both reflow and wave soldering processes.
- High operating temperature: +125°C
- High surge energy/current absorption withstanding capability
- 130 VDC to 230 VAC = 15 pulses of 6 kV/3 kA
- 250 VAC to 625 VAC = 40 pulses of 6 kV/3 kA
- AEC-Q200 qualified
- Vertical surface mountable
- RoHS-compliant, halogen-free, and Pb-free
SM10 Varistor Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | V150SM10 | VARISTOR 240V 5KA 2SMD JLEAD | 1047 - Immediate | $15.52 | View Details |
![]() | ![]() | V130SM10 | VARISTOR 205V 5KA 2SMD JLEAD | 528 - Immediate | $15.52 | View Details |
![]() | ![]() | V175SM10 | VARISTOR 270V 5KA 2SMD JLEAD | 1192 - Immediate | $15.52 | View Details |
![]() | ![]() | V210SM10 | VARISTOR 330V 5KA 2SMD JLEAD | 745 - Immediate | $15.52 | View Details |
![]() | ![]() | V230SM10 | VARISTOR 360V 5KA 2SMD JLEAD | 1080 - Immediate | $15.52 | View Details |
![]() | ![]() | V195SM10 | VARISTOR 300V 5KA 2SMD JLEAD | 1190 - Immediate | $15.52 | View Details |
![]() | ![]() | V330SM10 | VARISTOR 530V 5KA 2SMD JLEAD | 822 - Immediate | $15.52 | View Details |
![]() | ![]() | V350SM10 | VARISTOR 560V 5KA 2SMD JLEAD | 1301 - Immediate | $15.52 | View Details |
![]() | ![]() | V275SM10 | VARISTOR 430V 5KA 2SMD JLEAD | 1094 - Immediate | $15.52 | View Details |
![]() | ![]() | V385SM10 | VARISTOR 620V 5KA 2SMD JLEAD | 706 - Immediate | $15.52 | View Details |
![]() | ![]() | V420SM10 | VARISTOR 680V 5KA 2SMD JLEAD | 590 - Immediate | $15.52 | View Details |
![]() | ![]() | V300SM10 | VARISTOR 470V 5KA 2SMD JLEAD | 2262 - Immediate | $15.52 | View Details |
![]() | ![]() | V480SM10 | VARISTOR 780V 5KA 2SMD JLEAD | 1130 - Immediate | $15.93 | View Details |
![]() | ![]() | V320SM10 | VARISTOR 510V 5KA 2SMD JLEAD | 774 - Immediate | $15.52 | View Details |
![]() | ![]() | V250SM10 | VARISTOR 390V 5KA 2SMD JLEAD | 2157 - Immediate | $15.52 | View Details |
![]() | ![]() | V460SM10 | VARISTOR 750V 5KA 2SMD JLEAD | 1770 - Immediate | $15.52 | View Details |
![]() | ![]() | V440SM10 | VARISTOR 710V 5KA 2SMD JLEAD | 1170 - Immediate | $15.52 | View Details |
![]() | ![]() | V550SM10 | VARISTOR 910V 5KA 2SMD JLEAD | 1055 - Immediate | $15.93 | View Details |
![]() | ![]() | V625SM10 | VARISTOR 1KV 5KA 2SMD JLEAD | 820 - Immediate | $15.93 | View Details |
![]() | ![]() | V510SM10 | VARISTOR 820V 5KA 2SMD JLEAD | 550 - Immediate | $15.93 | View Details |