


V150SM10 | |
---|---|
DigiKey Part Number | 18-V150SM10TR-ND - Tape & Reel (TR) 18-V150SM10CT-ND - Cut Tape (CT) 18-V150SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V150SM10 |
Description | VARISTOR 240V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 240 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 5 kA | |
Energy | 53J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 580 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $11.44600 | $114.46 |
25 | $10.42160 | $260.54 |
100 | $9.29240 | $929.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $7.79663 | $2,338.99 |
600 | $7.51937 | $4,511.62 |
900 | $7.38041 | $6,642.37 |
1,500 | $7.22645 | $10,839.67 |
2,100 | $7.13645 | $14,986.55 |
3,000 | $7.09225 | $21,276.75 |