

V510SM10 | |
---|---|
DigiKey Part Number | 18-V510SM10TR-ND - Tape & Reel (TR) 18-V510SM10CT-ND - Cut Tape (CT) 18-V510SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V510SM10 |
Description | VARISTOR 820V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 820 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 5 kA | |
Energy | 86J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 170 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $11.76600 | $117.66 |
25 | $10.71680 | $267.92 |
100 | $9.56010 | $956.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $8.02380 | $2,407.14 |
600 | $7.73983 | $4,643.90 |
900 | $7.59754 | $6,837.79 |
1,500 | $7.43988 | $11,159.82 |
2,100 | $7.34771 | $15,430.19 |
3,000 | $7.30779 | $21,923.37 |