MachXO3™ ultra-low density family of FPGAs
Lattice's most advanced, lowest cost per I/O programmable bridging and I/O expansion solution
The MachXO3L is Lattice's newest instant-on, non-volatile, small footprint FPGAs that use advanced packaging technology to enable the lowest cost devices. The family features the latest in small packaging, low-power, and aggressive cost combined with fast performance. The MachXO3L family spans from 640 to 6900 LUTs. It is available in lower power E (1.2 V core) version or C (3.3/2.5 V core) versions.
Breakthrough I/O Density at the Lowest Cost per I/O – Programmable bridging and I/O expansion has never been more affordable with up to 540 I/O and priced at 1 cent per I/O.
Maximum I/O, Minimum Size – Smallest BGA packages with 0.4 mm, 0.5 mm, and 0.8 mm ball-spacing options.
Instant Programmable Bridging and I/O Expansion – Maximum flexibility with instant-on access and multi-time programmability.
CSI-2 Image Sensor Interfacing
- Supports CSI-2 high speed differential signaling
- Both Rx and Tx interfaces
- From 1-4 lanes of CSI-2 at up to 800 Mbps
- Can be implemented in a 49 wlcsp (3.2 mm x 3.2 mm)
- RAW, YUV or RGB supported
DSI LCD Display Interfacing
- Supports DSI transmit signaling
- HS (High-Speed) Mode transmit
- LP (Low-Power) Mode transmit and receive
- Can be implemented in a 49 wlcsp (3.2 mm x 3.2 mm)
- Supports DSI formats RGB, YCbCr and User Defined
- Input bus can also be DSI to enable LCD screen replacement
Microprocessor Interface Expansion
- Save cost by adding GPIO to low-cost microcontrollers
- Add additional SPI and I2C interfaces to system control processors
- Perform voltage-level translation with ease
- Simplify system management with PLD implementation of system status registers
- Mobile
- Handheld
- Battery
- Low power comsumption applications
- Automotive
- Industrial
MachXO3 Eval Boards and Dev Kits
| Image | Manufacturer Part Number | Description | Contents | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LCMXO3L-DSI-EVN | BOARD EVAL FOR MACHXO3L | Board(s), Cable(s) | LCMXO3L-2100, LCMXO3L-6900 | 1 - Immediate | $1,926.29 | View Details |
![]() | ![]() | LCMXO3L-SMA-EVN | BOARD EVAL FOR MACHXO3L | Board(s), Cable(s) | LCMXO3L-2100, LCMXO3L-6900 | 2 - Immediate | $2,583.20 | View Details |
![]() | ![]() | LCMXO3L-6900C-S-EVN | DEV KIT FOR MACHXO3L | Board(s), Cable(s) | LCMXO3L-6900 | 30 - Immediate | $1,257.36 | View Details |
![]() | ![]() | LCMXO3LF-6900C-S-EVN | STARTER KIT MACHXO3LF | Board(s), Cable(s) | LCMXO3LF-6900 | 38 - Immediate | $1,258.67 | View Details |
MachXO3 FPGA Family
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LCMXO3L-6900C-6BG256C | IC FPGA 206 I/O 256CABGA | 112 - Immediate | $164.64 | View Details |
![]() | ![]() | LCMXO3L-1300C-5BG256C | IC FPGA 206 I/O 256CABGA | 2269 - Immediate | $104.13 | View Details |
![]() | ![]() | LCMXO3L-1300E-5UWG36CTR50 | IC FPGA 28 I/O 36WLCSP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LCMXO3L-4300E-5UWG81CTR50 | IC FPGA 63 I/O 81WLCSP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LCMXO3L-4300C-5BG324C | IC FPGA 279 I/O 324CABGA | 121 - Immediate | $139.53 | View Details |
![]() | ![]() | LCMXO3LF-4300C-5BG400C | IC FPGA 335 I/O 400CABGA | 0 - Immediate | $174.52 | View Details |
![]() | ![]() | LCMXO3LF-4300C-5BG400I | IC FPGA 335 I/O 400CABGA | 37 - Immediate | $193.86 | View Details |
![]() | ![]() | LCMXO3LF-4300C-6BG400C | IC FPGA 335 I/O 400CABGA | 67 - Immediate | $193.86 | View Details |
![]() | ![]() | LCMXO3LF-4300C-6BG400I | IC FPGA 335 I/O 400CABGA | 0 - Immediate | $212.80 | View Details |
![]() | ![]() | LCMXO3LF-6900C-5BG400C | IC FPGA 335 I/O 400CABGA | 0 - Immediate | $199.21 | View Details |