
LCMXO3LF-6900C-6BG400I | |
---|---|
DigiKey Part Number | 220-1987-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-6900C-6BG400I |
Description | IC FPGA 335 I/O 400CABGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 335 245760 6864 400-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 858 | |
Number of Logic Elements/Cells | 6864 | |
Total RAM Bits | 245760 | |
Number of I/O | 335 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-CABGA (17x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $241.81000 | $241.81 |
25 | $210.61200 | $5,265.30 |
100 | $195.01130 | $19,501.13 |