
LCMXO3LF-4300C-6BG400I | |
|---|---|
DigiKey Part Number | 220-1983-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-4300C-6BG400I |
Description | IC FPGA 335 I/O 400CABGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 335 94208 4320 400-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 540 | |
Number of Logic Elements/Cells | 4320 | |
Total RAM Bits | 94208 | |
Number of I/O | 335 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-CABGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $210.90000 | $210.90 |
| 25 | $183.56640 | $4,589.16 |
| 100 | $170.30870 | $17,030.87 |

