X7R Metal-Frame J-Lead Terminals
Knowles Syfer J-Lead terminals offer voltage ratings up to 6 kV
Knowles Syfer SMD J-Lead series is a highly reliable part capable of 3,000 thermal cycles with no degradation of interconnects when mounted on an FR4 board. Compared to a surface-mounted chip, lead flexibility accommodates much more board bending and flexibility before internal cracks form.Leaded standoffs are advantageous because they position ceramic elements off the board, ultimately providing more design flexibility. With high voltage ratings, standoffs can help control flashover across the component surface as well.
- Options for case sizes 1812, 2220, and 2225 in all ranges
- Enhanced performance under critical testing conditions such as thermal shock and mechanical vibration
- “J” type leads with a double tabbed connection to MLCC terminals
- Voltage ratings up to 6 kV
- 3 kV and 4 kV options to satisfy the demands of DWV testing for 800 V battery systems
- Suitable for industrial and automotive markets
- AEC-Q200 qualified
- Battery management
- EV and HEV
- Applications requiring high-voltage performance where stability under temperature and voltage is critical
- DC/DC converters
- Wireless charging resonant tanks
- PTC heater controllers
X7R Metal Frame J-Lead Terminals
Image | Manufacturer Part Number | Description | Capacitance | Voltage - Rated | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2220B6300474KJTUW031![]() | SMD J-LEAD 2220 630VDC 470NF 10% | 0.47 µF | 630V | 500 - Immediate | $53.84 | View Details |
![]() | ![]() | 2220B6300474KSTUW031![]() | SMD J-LEAD 2220 630VDC 470NF 10% | 0.47 µF | 630V | 500 - Immediate | $53.84 | View Details |
![]() | ![]() | 2220B1K50823KSTUW031![]() | SMD J-LEAD 2220 1500VDC 82NF 10% | 0.082 µF | 1500V (1.5kV) | 500 - Immediate | $60.67 | View Details |
![]() | ![]() | 2220B1K50823KJTUW031![]() | SMD J-LEAD 2220 1500VDC 82NF 10% | 0.082 µF | 1500V (1.5kV) | 500 - Immediate | $60.67 | View Details |
![]() | ![]() | 2220B1K00184KSTUW031![]() | SMD J-LEAD 2220 1000VDC 180NF 10 | 0.18 µF | 1000V (1kV) | 500 - Immediate | $62.48 | View Details |
![]() | ![]() | 2220B1K00184KJTUW031![]() | SMD J-LEAD 2220 1000VDC 180NF 10 | 0.18 µF | 1000V (1kV) | 500 - Immediate | $62.48 | View Details |
![]() | ![]() | 2225B6300684KSTUW031![]() | SMD J-LEAD 2225 630VDC 680NF 10% | 0.68 µF | 630V | 500 - Immediate | $65.69 | View Details |
![]() | ![]() | 2225B6300684KJTUW031![]() | SMD J-LEAD 2225 630VDC 680NF 10% | 0.68 µF | 630V | 500 - Immediate | $65.69 | View Details |
![]() | ![]() | 2225B5000105KSTUW031![]() | SMD J-LEAD 2225 500VDC 1UF 10% X | 1 µF | 500V | 500 - Immediate | $67.58 | View Details |
![]() | ![]() | 2225B5000105KJTUW031![]() | SMD J-LEAD 2225 500VDC 1UF 10% X | 1 µF | 500V | 439 - Immediate | $67.58 | View Details |
![]() | ![]() | 2225B1K50104KSTUW031![]() | SMD J-LEAD 2225 1500VDC 100NF 10 | 0.1 µF | 1500V (1.5kV) | 500 - Immediate | $73.26 | View Details |
![]() | ![]() | 2225B1K50104KJTUW031![]() | SMD J-LEAD 2225 1500VDC 100NF 10 | 0.1 µF | 1500V (1.5kV) | 500 - Immediate | $73.26 | View Details |
![]() | ![]() | 2225B1K00224KSTUW031![]() | SMD J-LEAD 2225 1000VDC 220NF 10 | 0.22 µF | 1000V (1kV) | 500 - Immediate | $74.99 | View Details |
![]() | ![]() | 2220B5000684KSTUW031![]() | SMD J-LEAD 2220 500VDC 680NF 10% | 0.68 µF | 500V | 500 - Immediate | $54.58 | View Details |
![]() | ![]() | 2220B5000684KJTUW031![]() | SMD J-LEAD 2220 500VDC 680NF 10% | 0.68 µF | 500V | 500 - Immediate | $54.58 | View Details |
![]() | ![]() | 2220B2500155KSTUW031![]() | SMD J-LEAD 2220 250VDC 1.5UF 10% | 1.5 µF | 250V | 500 - Immediate | $58.53 | View Details |
![]() | ![]() | 2220B2500155KJTUW031![]() | SMD J-LEAD 2220 250VDC 1.5UF 10% | 1.5 µF | 250V | 490 - Immediate | $58.53 | View Details |
![]() | ![]() | 2225B1K00224KJTUW031![]() | SMD J-LEAD 2225 1000VDC 220NF 10 | 0.22 µF | 1000V (1kV) | 500 - Immediate | $74.99 | View Details |