
2220B2500155KSTUW031 | |
---|---|
DigiKey Part Number | 1608-2220B2500155KSTUW031TR-ND - Tape & Reel (TR) 1608-2220B2500155KSTUW031CT-ND - Cut Tape (CT) 1608-2220B2500155KSTUW031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220B2500155KSTUW031 |
Description | SMD J-LEAD 2220 250VDC 1.5UF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 250V Ceramic Capacitor X7R (2R1) SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.53000 | $58.53 |
10 | $46.05800 | $460.58 |
25 | $43.20800 | $1,080.20 |
50 | $41.94040 | $2,097.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
330 | $38.57439 | $12,729.55 |
660 | $37.86658 | $24,991.94 |
990 | $37.52120 | $37,145.99 |
1,650 | $37.14648 | $61,291.69 |