
2220B1K00184KJTUW031 | |
---|---|
DigiKey Part Number | 1608-2220B1K00184KJTUW031TR-ND - Tape & Reel (TR) 1608-2220B1K00184KJTUW031CT-ND - Cut Tape (CT) 1608-2220B1K00184KJTUW031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220B1K00184KJTUW031 |
Description | SMD J-LEAD 2220 1000VDC 180NF 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 1000V (1kV) Ceramic Capacitor X7R (2R1) SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.48000 | $62.48 |
10 | $49.50700 | $495.07 |
25 | $46.52720 | $1,163.18 |
50 | $45.46700 | $2,273.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
330 | $41.68312 | $13,755.43 |
660 | $40.94297 | $27,022.36 |
990 | $40.58193 | $40,176.11 |
1,650 | $40.19027 | $66,313.95 |