
2225B1K50104KSTUW031 | |
---|---|
DigiKey Part Number | 1608-2225B1K50104KSTUW031TR-ND - Tape & Reel (TR) 1608-2225B1K50104KSTUW031CT-ND - Cut Tape (CT) 1608-2225B1K50104KSTUW031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225B1K50104KSTUW031 |
Description | SMD J-LEAD 2225 1500VDC 100NF 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R (2R1) SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.248" W (6.00mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.26000 | $73.26 |
10 | $58.83400 | $588.34 |
25 | $55.52640 | $1,388.16 |
50 | $55.09680 | $2,754.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $49.62908 | $24,814.54 |
1,000 | $48.91175 | $48,911.75 |
1,500 | $48.56139 | $72,842.09 |