JSN Series Film Capacitors
KEMET's JSN series film capacitors for use in a variety of demanding applications
KEMET's SN series is an AEC-Q200 automotive-grade, jumbo stacked, naked (JSN) metalized polyester film capacitor with flat terminations. The JSN film capacitor is designed for applications requiring high reliability, long life, and operation in severe working conditions with high-frequency SMPS, DC/DC and AC/DC converters, input/output filter in power supplies, DC link, industrial, and automotive SMPS and inverters.
- Rated voltage: 63 VDC to 250 VDC
- Rated voltage: 40 VAC to 160 VAC
- Capacitance range: 5.6 μF to 82 μF
- Capacitance tolerance: ±10%, ±20%
- Climatic category: 55/125/56
- RoHS compliant and lead-free terminations
- Operating temperature range: -55°C to +125°C
- Automotive-grade (AEC-Q200)
- Automotive (AEC-Q200) grades pending
- Low ESR and ESL (high-frequency applications)
- No piezoelectric effect
- No DC bias effect in capacitance drop and aging
- Nonpolarized construction (low self-heating in AC filtering applications)
- Inherent self-healing and elasticity properties
- High-frequency SMPS
- DC/DC converters
- AC/DC converters
- Input/output filter in power supplies
- DC link
- Industrial
- Automotive SMPS
- Inverters
JSN Series Film Capacitor
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Dielectric Material | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JSNDK5470KB6L0 | CAP FILM 47UF 10% 63VDC SMD | 40V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | 228 - Immediate | $243.60 | View Details |
![]() | ![]() | JSNDK5560KB6L0 | CAP FILM 56UF 10% 63VDC SMD | 40V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | 308 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | JSNDJ5680KB6L0 | CAP FILM 68UF 10% 63VDC SMD | 40V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | JSNDJ5820KB6L0 | CAP FILM 82UF 10% 63VDC SMD | 40V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | 563 - Immediate | $345.06 | View Details |
![]() | ![]() | JSNEK5250KB6L0 | CAP FILM 25UF 10% 100VDC SMD | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | JSNEK5300KB6L0 | CAP FILM 30UF 10% 100VDC SMD | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | JSNEJ5350KB6L0 | CAP FILM 35UF 10% 100VDC SMD | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | JSNEJ5430KB6L0 | CAP FILM 43UF 10% 100VDC SMD | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | 206 - Immediate | $262.59 | View Details |
![]() | ![]() | JSNIK4560KB6L0 | CAP FILM 5.6UF 10% 250VDC SMD | 160V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | JSNIK4680KB6L0 | CAP FILM 6.8UF 10% 250VDC SMD | 160V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | JSNIJ4820KB6L0 | CAP FILM 8.2UF 10% 250VDC SMD | 160V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | JSNIJ5100KB6L0 | CAP FILM 10UF 10% 250VDC SMD | 160V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | 400 - Immediate | $304.52 | View Details |