82 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSNDJ5820KB6L0

DigiKey Part Number
399-19735-ND
Manufacturer
Manufacturer Product Number
JSNDJ5820KB6L0
Description
CAP FILM 82UF 10% 63VDC SMD
Customer Reference
Detailed Description
82 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
JSNDJ5820KB6L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.681" L x 1.181" W (17.30mm x 30.00mm)
Height - Seated (Max)
0.701" (17.80mm)
Termination
-
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR, Low ESL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$345.06000$345.06
10$285.81200$2,858.12
50$262.11300$13,105.65
252$246.95167$62,231.82
Manufacturers Standard Package