
JSNDJ5680KB6L0 | |
|---|---|
DigiKey Part Number | 399-19734-ND |
Manufacturer | |
Manufacturer Product Number | JSNDJ5680KB6L0 |
Description | CAP FILM 68UF 10% 63VDC SMD |
Customer Reference | |
Detailed Description | 68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | JSNDJ5680KB6L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.681" L x 1.181" W (17.30mm x 30.00mm) | |
Height - Seated (Max) | 0.618" (15.70mm) | |
Termination | - | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR, Low ESL | |
Base Product Number |

