6.8 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSNIK4680KB6L0

DigiKey Part Number
399-19741-ND
Manufacturer
Manufacturer Product Number
JSNIK4680KB6L0
Description
CAP FILM 6.8UF 10% 250VDC SMD
Customer Reference
Detailed Description
6.8 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
JSNIK4680KB6L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.681" L x 0.846" W (17.30mm x 21.50mm)
Height - Seated (Max)
0.701" (17.80mm)
Termination
-
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR, Low ESL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.