TF42 Series Back Flip FPC Connector

Hirose's TF42 advanced small form factor back flip FPC connector with superior retention force

Image of Hirose's TF42 Series Back Flip FPC Connector Hirose's TF42 series back flip flexible printed circuit (FPC) connectors are designed for portable electronics. The TF42 series back flip FPC connector combines a small space-saving design with superior retention force. These connectors have FPC retention force up to three times higher than front flip connectors.

Features
  • Space-saving design with 3.0 mm depth
  • Single row contact structure allows superior power supply (0.4 A/pin)
  • Superior FPC retention force up to 11 N, up to 3X higher than typical front flip connectors
  • Possible to ship, store, and mount to PCB with actuator in safely closed position prior to FPC insertion
  • Contact gap for FPC insertion is secured regardless of actuator operation
  • A side catcher simplifies installation by temporarily providing stable FPC retention for easy and accurate FPC positioning
  • Overmold design ensures no contacts are exposed on the bottom side of the connector when installing
  • Offering PCB design flexibility, the board area under the connector is available for PCB traces
  • Designed for volume manufacturing, as it is compatible for vacuum pick up
  • Solder wicking is prevented via a nickel barrier
  • Long actuator with greater than 90° rotation angle ensures easy operation
Applications
  • Action cameras and video recorders
  • Handheld gaming systems
  • Medical devices
  • Notebooks and tablets
  • Portable music players
  • Smart home devices like AI speakers and security camera doorbells
  • Smartphones

Product Specifications

  • FPC retention force in horizontal position of 11.7 N and an 11 N retention force in the vertical position (22 position version only)
  • Pitch of only 0.35 mm, 0.9 mm height, and 3.0 mm mounting depth
  • Available in several contact positions, including 13, 16, 22, and 24

TF42 Series Back Flip FPC Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN FPC BOTTOM 16POS 0.35MM R/ATF42-16S-0.35SH(895)CONN FPC BOTTOM 16POS 0.35MM R/A1275 - Immediate$14.82View Details
CONN FPC BOTTOM 13POS 0.35MM R/ATF42-13S-0.35SH(895)CONN FPC BOTTOM 13POS 0.35MM R/A1157 - Immediate$13.91View Details
CONN FPC BOTTOM 22POS 0.35MM R/ATF42-22S-0.35SH(895)CONN FPC BOTTOM 22POS 0.35MM R/A1490 - Immediate$15.81View Details
CONN FPC BOTTOM 24POS 0.35MM R/ATF42-24S-0.35SH(895)CONN FPC BOTTOM 24POS 0.35MM R/A1328 - Immediate$16.71View Details
CONN FPC BOTTOM 24POS 0.35MM R/ATF42-24S-0.35SH(800)CONN FPC BOTTOM 24POS 0.35MM R/A0 - Immediate$9.97View Details
CONN FFC 22POS 0.35MM SMDTF42-22S-0.35SH(800)CONN FFC 22POS 0.35MM SMD0 - Immediate$9.36View Details
CONN FFC 16POS 0.35MM SMDTF42-16S-0.35SH(800)CONN FFC 16POS 0.35MM SMD0 - Immediate$8.85View Details
CONN FPC BOTTOM 13POS 0.35MM R/ATF42-13S-0.35SH(800)CONN FPC BOTTOM 13POS 0.35MM R/A0 - Immediate$7.61View Details
Published: 2021-07-07