
TF42-16S-0.35SH(895) | |
---|---|
DigiKey Part Number | 26-TF42-16S-0.35SH(895)TR-ND - Tape & Reel (TR) 26-TF42-16S-0.35SH(895)CT-ND - Cut Tape (CT) 26-TF42-16S-0.35SH(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF42-16S-0.35SH(895) |
Description | CONN FPC BOTTOM 16POS 0.35MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Bottom 0.014" (0.35mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.85099 | $13,276.48 |
3,000 | $8.42877 | $25,286.31 |
4,500 | $8.19128 | $36,860.76 |
7,500 | $7.90158 | $59,261.85 |
10,500 | $7.71647 | $81,022.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
10 | $12.09300 | $120.93 |
25 | $11.14600 | $278.65 |
50 | $10.48100 | $524.05 |
100 | $9.85540 | $985.54 |
250 | $9.08616 | $2,271.54 |
500 | $8.54466 | $4,272.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.13000 | $16.13 |
10 | $14.06800 | $140.68 |
25 | $13.46760 | $336.69 |
50 | $13.16960 | $658.48 |
100 | $12.57110 | $1,257.11 |
250 | $11.37400 | $2,843.50 |
500 | $10.47604 | $5,238.02 |