
TF42-13S-0.35SH(895) | |
---|---|
DigiKey Part Number | 26-TF42-13S-0.35SH(895)TR-ND - Tape & Reel (TR) 26-TF42-13S-0.35SH(895)CT-ND - Cut Tape (CT) 26-TF42-13S-0.35SH(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF42-13S-0.35SH(895) |
Description | CONN FPC BOTTOM 13POS 0.35MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Bottom 0.014" (0.35mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 13 | |
Pitch | 0.014" (0.35mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.22890 | $12,343.35 |
3,000 | $7.83630 | $23,508.90 |
4,500 | $7.61548 | $34,269.66 |
7,500 | $7.34621 | $55,096.58 |
10,500 | $7.17404 | $75,327.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $11.29000 | $112.90 |
25 | $10.41160 | $260.29 |
50 | $9.78920 | $489.46 |
100 | $9.20450 | $920.45 |
250 | $8.48592 | $2,121.48 |
500 | $7.98010 | $3,990.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $13.05500 | $130.55 |
25 | $12.50040 | $312.51 |
50 | $12.22460 | $611.23 |
100 | $11.66870 | $1,166.87 |
250 | $10.55704 | $2,639.26 |
500 | $9.72364 | $4,861.82 |