TF42-13S-0.35SH(800)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF42-13S-0.35SH(800)

DigiKey Part Number
26-TF42-13S-0.35SH(800)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TF42-13S-0.35SH(800)
Description
CONN FPC BOTTOM 13POS 0.35MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Position FPC Connector Contacts, Bottom 0.014" (0.35mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
13
Pitch
0.014" (0.35mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
2.00µin (0.051µm)
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.61279$38,063.95
Manufacturers Standard Package