X1 Film Capacitors

TDK small X1 capacitors are designed for demanding automotive and industrial applications up to 1000 VDC

Image of EPCOS X1 Film Capacitors TDK Corporation X1 capacitors of the EPCOS B3291xH/J4 series are designed for power line filtering of electromagnetic interferences (EMI) in demanding automotive and industrial applications with a rated AC voltage of up to 480 V. Applications that are exposed to harsh climatic conditions such as PV inverters and EV onboard chargers (OBCs) can benefit from the X1 capacitors' high resistance to high humidity environments. With the ability to continuously handle a DC voltage of 1000 V, this series is a dedicated solution for DC EMC of high-voltage EV platforms.

The X1 capacitors are THB (temperature, humidity, bias) tested at +85°C, 85% relative humidity for 1000 hours at 380 VAC and 1000 VDC, and they can operate at temperatures up to +110°C.

Featuring self-healing properties, the series covers capacitance values from 15 nF to 10.0 µF and boasts a compact design, with dimensions ranging from 18.0 mm x 10.5 mm x 5.0 mm to 57.5 mm x 57 mm x 45 mm, depending on the capacitance. Lead spacings vary between 15 mm and 52.5 mm, with the largest versions equipped with four pins for enhanced mechanical stability on the PCB. The series is certified according to ENEC, UL, and CSA standards.

Features and Benefits
  • High rated voltages: 480 VAC, 1000 VDC
  • THB Grade IIB (refer to IEC 60384-14:2013 AMD:2016)
  • Climatic category (IEC 60068-1): 40/110/56
  • Maximum operating temperature: +110°C
  • Small dimensions
  • Compliant with AEC-Q200 rev. E
Applications
  • EMI suppression in automotive and industrial applications
  • X1 subclass (IEC 60384-14)
  • Across the line (L to N)
  • Harsh ambient conditions
  • High-voltage DC EMC

X1 Film Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceToleranceAvailable QuantityPriceView Details
0.10UF  20%  480VAC MKP SUPPRESSB32912H4104M0000.10UF 20% 480VAC MKP SUPPRESS0.1 µF±20%946 - Immediate$9.88View Details
0.22UF  10%  480VAC MKP SUPPRESSB32913H4224K0000.22UF 10% 480VAC MKP SUPPRESS0.22 µF±10%527 - Immediate$12.92View Details
0.47UF  10%  480VAC MKP SUPPRESSB32913H4474K0000.47UF 10% 480VAC MKP SUPPRESS0.47 µF±10%968 - Immediate$20.00View Details
1.50UF  10%  480VAC MKP SUPPRESSB32916H4155K0001.50UF 10% 480VAC MKP SUPPRESS1.5 µF±10%661 - Immediate$38.94View Details
2.20UF  20%  480VAC MKP SUPPRESSB32916H4225M0002.20UF 20% 480VAC MKP SUPPRESS2.2 µF±20%397 - Immediate$48.82View Details
2.70UF  10%  480VAC MKP SUPPRESSB32916H4275K0002.70UF 10% 480VAC MKP SUPPRESS2.7 µF±10%510 - Immediate$58.12View Details
3.30UF  20%  480VAC MKP SUPPRESSB32916H4335M0003.30UF 20% 480VAC MKP SUPPRESS3.3 µF±20%0 - Immediate$62.97View Details
8.20UF  20%  480VAC MKP SUPPRESSB32918H4825M0008.20UF 20% 480VAC MKP SUPPRESS8.2 µF±20%65 - Immediate$102.49View Details
Published: 2025-02-18