
B32913H4474K000 | |
---|---|
DigiKey Part Number | 495-B32913H4474K000-ND |
Manufacturer | |
Manufacturer Product Number | B32913H4474K000 |
Description | 0.47UF 10% 480VAC MKP SUPPRESS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.571" W (26.50mm x 14.50mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.00000 | $20.00 |
10 | $13.85400 | $138.54 |
50 | $11.39480 | $569.74 |
260 | $9.80273 | $2,548.71 |
520 | $9.32463 | $4,848.81 |
1,040 | $8.93116 | $9,288.41 |
2,600 | $8.51553 | $22,140.38 |
5,200 | $8.36989 | $43,523.43 |