
B32913H4224K000 | |
---|---|
DigiKey Part Number | 495-B32913H4224K000-ND |
Manufacturer | |
Manufacturer Product Number | B32913H4224K000 |
Description | 0.22UF 10% 480VAC MKP SUPPRESS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $8.62700 | $86.27 |
50 | $6.93300 | $346.65 |
100 | $6.41030 | $641.03 |
540 | $5.49257 | $2,965.99 |
1,080 | $5.22481 | $5,642.79 |
2,700 | $4.94179 | $13,342.83 |
5,400 | $4.77116 | $25,764.26 |