New Product
B32913H4224K000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32918H4825M000

DigiKey Part Number
495-B32918H4825M000-ND
Manufacturer
Manufacturer Product Number
B32918H4825M000
Description
8.20UF 20% 480VAC MKP SUPPRESS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.2 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
480V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$102.49000$102.49
27$73.50889$1,984.74
54$70.14722$3,787.95
108$67.37972$7,277.01
513$64.25485$32,962.74
Manufacturers Standard Package