B72210M* and B72214M* Series Overvoltage Protection SMD Varistors
TDK Corporation's varistors are available in an SMD design and offer a high surge current capability
TDK Corporation overvoltage protection consists of the B72210M* and B72214M* SMD varistor series with a wide operating voltage range of 175 VRMS to 460 VRMS, corresponding to 225 VDC to 615 VDC. The B72210M* series surge devices (equivalent to the S14 leaded disk varistors) have a surge current capability of 6,000 A and the B72214M* series (equivalent to the S20 leaded disk varistors) have a high surge current capability of 10,000 A. These varistors are designed for a high operating temperature of +125°C (maximum) and an extremely damp heat environment of 85% relative humidity at +85°C.
The SMD high-surge series is qualified for AEC-Q200 and designed in horizontal and vertical versions for higher design flexibility. The horizontal version of the B72210M* series offers dimensions of 22 mm x 15 mm x 11 mm (L x W x H) and the B72214M* series offers dimensions of 27 mm x 18 mm x 11 mm (L x W x H). The vertical versions offer dimensions of 15 mm x 10 mm x 20 mm and 18 mm x 10 mm x 25.5 mm, respectively. This results in space savings in comparison to leaded varistors with the same performance.
- Wide operating voltage range: 175 VRMS to 460 VRMS
- High surge current capability: 6,000 A or 10,000 A
- Horizontal and vertical designs
- AEC-Q200-qualified
- Saves more space in comparison to leaded disk varistors with the same performance
- Onboard chargers
- Power supplies
- Frequency converters
- Photovoltaic systems
- Household appliances
B72210M* and B72214M* Series Overvoltage Protection SMD Varistors
Image | Manufacturer Part Number | Description | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B72210M0461K001 | VARISTOR 750V 6KA 2SMD JLEAD | 460 V | 615 V | 675 V | 168 - Immediate | $15.03 | View Details |
![]() | ![]() | B72210M0381K001 | VARISTOR 620V 6KA 2SMD JLEAD | 385 V | 505 V | 558 V | 163 - Immediate | $15.03 | View Details |
![]() | ![]() | B72210M0301K001 | VARISTOR 470V 6KA 2SMD JLEAD | 300 V | 385 V | 423 V | 95 - Immediate | $15.03 | View Details |
![]() | ![]() | B72210M0301K000 | VARISTOR 470V 6KA 2SMD JLEAD | 300 V | 385 V | 423 V | 190 - Immediate | $15.03 | View Details |
![]() | ![]() | B72210M0461K000 | VARISTOR 750V 6KA 2SMD JLEAD | 460 V | 615 V | 675 V | 180 - Immediate | $15.03 | View Details |
![]() | ![]() | B72210M0381K000 | VARISTOR 620V 6KA 2SMD JLEAD | 385 V | 505 V | 558 V | 190 - Immediate | $15.03 | View Details |
![]() | ![]() | B72214M0171K001 | VARISTOR 270V 10KA 2SMD NO LEAD | 175 V | 225 V | 243 V | 250 - Immediate | $26.28 | View Details |
![]() | ![]() | B72214M0271K001 | VARISTOR 330V 10KA 2SMD NO LEAD | 210 V | 270 V | 297 V | 235 - Immediate | $26.28 | View Details |
![]() | ![]() | B72214M0321K001 | VARISTOR 360V 10KA 2SMD NO LEAD | 230 V | 300 V | 324 V | 125 - Immediate | $26.28 | View Details |
![]() | ![]() | B72214M0271K000 | VARISTOR 330V 10KA 2SMD NO LEAD | 210 V | 270 V | 297 V | 190 - Immediate | $26.28 | View Details |
![]() | ![]() | B72214M0171K000 | VARISTOR 270V 10KA 2SMD NO LEAD | 175 V | 225 V | 243 V | 184 - Immediate | $26.28 | View Details |
![]() | ![]() | B72214M0321K000 | VARISTOR 360V 10KA 2SMD NO LEAD | 230 V | 300 V | 324 V | 149 - Immediate | $26.28 | View Details |