
B72210M0461K000 | |
---|---|
DigiKey Part Number | 495-B72210M0461K000-ND |
Manufacturer | |
Manufacturer Product Number | B72210M0461K000 |
Description | VARISTOR 750V 6KA 2SMD JLEAD |
Customer Reference | |
Detailed Description | 750 V 6 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72210M0461K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 6 kA | |
Energy | 200J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 245 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $11.11800 | $111.18 |
25 | $10.13560 | $253.39 |
200 | $8.64945 | $1,729.89 |
400 | $8.31775 | $3,327.10 |
600 | $8.15147 | $4,890.88 |
1,000 | $7.96754 | $7,967.54 |
2,600 | $7.80045 | $20,281.17 |