
B72214M0171K000 | |
---|---|
DigiKey Part Number | 495-B72214M0171K000-ND |
Manufacturer | |
Manufacturer Product Number | B72214M0171K000 |
Description | VARISTOR 270V 10KA 2SMD NO LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Surface Mount 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72214M0171K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 10 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | High Surge | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.28000 | $26.28 |
5 | $19.13200 | $95.66 |
10 | $16.84100 | $168.41 |
40 | $13.30375 | $532.15 |
200 | $10.50065 | $2,100.13 |
400 | $9.60605 | $3,842.42 |
600 | $9.23738 | $5,542.43 |