B72214M0321K001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214M0271K001

DigiKey Part Number
495-B72214M0271K001-ND
Manufacturer
Manufacturer Product Number
B72214M0271K001
Description
VARISTOR 330V 10KA 2SMD NO LEAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 V 10 kA Varistor 1 Circuit Surface Mount 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
B72214M0271K001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
270 V
Varistor Voltage (Min)
297 V
Varistor Voltage (Typ)
330 V
Varistor Voltage (Max)
363 V
Current - Surge
10 kA
Energy
115J
Number of Circuits
1
Capacitance @ Frequency
870 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C
Features
High Surge
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$26.28000$26.28
5$19.13200$95.66
10$16.84100$168.41
40$13.30375$532.15
135$11.08244$1,496.13
270$10.09374$2,725.31
540$9.26535$5,003.29
945$9.23733$8,729.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.