Automotive Class D Audio Inductors – ACDL Series
Eaton's inductors are suitable for high currents requiring soft inductance saturation and performance stability
Eaton's ACDL is an automotive-grade Class D dual inductors. The ACDL1V is suitable for high currents requiring soft inductance saturation and performance stability across wide temperature range, while the ACDL2V offers high efficiency and lower DCR. The ACDL1V and ACDL2V are both magnetically shielded for better EMI immunity in the application. The ACDL1V is high power with a density size of 12 mm x 10 mm, while the ACDL2V is an industry-standard size of 10 mm x 9 mm. Both series meet automotive AEC-Q200 testing. The ACDL2V is rated from -40°C to +125°C operating temperatures while the ACDL1V is rated for a higher operating temperature range from -55°C to +155°C
The kit is available to support designing needs and includes the most popular parts.
Resources
- Shielded construction : ACDL1V - molded alloy, ACDL2V – ferrite
- Operating temperature range: ACDL1V: -55°C to +155°C, ACDL2V: -40°C to +125°C
- AEC-Q200 qualified
- Dual inductors in a single package
- Low loss, low DCR
- High ISAT (ACDL1V)
- Automotive Class D audio amplifiers
- Automotive 12 V/24 V/48 V bidirectional
- DC/DC converters
- EV battery chargers
- Onboard chargers
- xEV electrical systems (multiple phases)
Class D Audio Inductors - ACDL1V
Image | Manufacturer Part Number | Description | Tolerance | Shielding | Ratings | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACDL1V1004-330-R | IND AUDIO CLASS D 33.0UH 2.8A | ±20% | Shielded | AEC-Q200 | 586 - Immediate | $18.11 | View Details |
![]() | ![]() | ACDL1V1004-7R5-R | IND AUDIO CLASS D 7.5UH 5.3A | ±20% | Shielded | AEC-Q200 | 590 - Immediate | $18.11 | View Details |
![]() | ![]() | ACDL1V1004-5R6-R | IND AUDIO CLASS D 5.6UH 6.0A | ±20% | Shielded | AEC-Q200 | 590 - Immediate | $18.11 | View Details |
![]() | ![]() | ACDL1V1004-100-R | IND AUDIO CLASS D 10.0UH 4.4A | ±20% | Shielded | AEC-Q200 | 566 - Immediate | $18.11 | View Details |
![]() | ![]() | ACDL1V1004-150-R | IND AUDIO CLASS D 15.0UH 4.1A | ±20% | Shielded | AEC-Q200 | 590 - Immediate | $18.11 | View Details |
![]() | ![]() | ACDL1V1004-220-R | IND AUDIO CLASS D 22.0UH 3.5A | ±20% | Shielded | AEC-Q200 | 486 - Immediate | $18.11 | View Details |
Class D Audio Inductors - ACDL2V
Image | Manufacturer Part Number | Description | Tolerance | Shielding | Ratings | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACDL2V0910-4R7-R | IND CLASSD FERRITE 4.7UH 5.0A SM | ±20% | Shielded | AEC-Q200 | 300 - Immediate | $18.11 | View Details |
![]() | ![]() | ACDL2V0910-8R2-R | IND CLASSD FERRITE 8.2UH 5.0A SM | ±20% | Shielded | AEC-Q200 | 300 - Immediate | $18.11 | View Details |
![]() | ![]() | ACDL2V0910-120-R | IND CLASSD FERRITE 12.0UH 4.8A S | ±20% | Shielded | AEC-Q200 | 300 - Immediate | $18.11 | View Details |
![]() | ![]() | ACDL2V0910-150-R | IND CLASSD FERRITE 15.0UH 3.5A S | ±20% | Shielded | AEC-Q200 | 165 - Immediate | $18.11 | View Details |
![]() | ![]() | ACDL2V0910-100-R | IND CLASSD FERRITE 10.0UH 5.0A S | ±20% | Shielded | AEC-Q200 | 290 - Immediate | $18.11 | View Details |
![]() | ![]() | ACDL2V0910-6R8-R | IND CLASSD FERRITE 6.8UH 5.0A SM | ±20% | Shielded | AEC-Q200 | 590 - Immediate | $18.11 | View Details |
![]() | ![]() | ACDL2V0910-220-R | IND CLASSD FERRITE 22.0UH 2.5A S | ±20% | Shielded | AEC-Q200 | 290 - Immediate | $18.11 | View Details |
Class D Audio Inductor Kit
Image | Manufacturer Part Number | Description | Kit Type | Style | Material - Core | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACDLXV-KIT | KIT AECQ AUDIO INDUCTORS | Fixed | - | Alloy Powder, Ferrite | 3 - Immediate | $122.90 | View Details |