
ACDL2V0910-6R8-R | |
---|---|
DigiKey Part Number | 283-ACDL2V0910-6R8-RTR-ND - Tape & Reel (TR) 283-ACDL2V0910-6R8-RCT-ND - Cut Tape (CT) 283-ACDL2V0910-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDL2V0910-6R8-R |
Description | IND CLASSD FERRITE 6.8UH 5.0A SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.11000 | $18.11 |
10 | $14.87500 | $148.75 |
25 | $13.76400 | $344.10 |
50 | $12.97700 | $648.85 |
100 | $12.23440 | $1,223.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $11.70370 | $3,511.11 |
600 | $11.03665 | $6,621.99 |
900 | $10.66464 | $9,598.18 |
1,500 | $10.21421 | $15,321.31 |
2,100 | $9.92830 | $20,849.43 |
3,000 | $9.63418 | $28,902.54 |
7,500 | $9.26100 | $69,457.50 |