ACDL1V1004-330-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDL1V1004-330-R

DigiKey Part Number
283-ACDL1V1004-330-RTR-ND - Tape & Reel (TR)
283-ACDL1V1004-330-RCT-ND - Cut Tape (CT)
283-ACDL1V1004-330-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDL1V1004-330-R
Description
IND AUDIO CLASS D 33.0UH 2.8A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Size / Dimension
0.472" L x 0.378" W (12.00mm x 9.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.11000$18.11
10$14.87500$148.75
25$13.76400$344.10
50$12.97700$648.85
100$12.23440$1,223.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$11.70370$3,511.11
600$11.03665$6,621.99
900$10.66464$9,598.18
1,500$10.21421$15,321.31
2,100$9.92830$20,849.43
3,000$9.63418$28,902.54
7,500$9.26100$69,457.50
Manufacturers Standard Package