ACDL2V0910-150-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDL2V0910-150-R

DigiKey Part Number
283-ACDL2V0910-150-RTR-ND - Tape & Reel (TR)
283-ACDL2V0910-150-RCT-ND - Cut Tape (CT)
283-ACDL2V0910-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDL2V0910-150-R
Description
IND CLASSD FERRITE 15.0UH 3.5A S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.11000$18.11
10$14.87500$148.75
25$13.76400$344.10
50$12.97700$648.85
100$12.23440$1,223.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$12.20587$3,661.76
600$11.51040$6,906.24
900$11.12243$10,010.19
1,500$10.65270$15,979.05
2,100$10.35452$21,744.49
3,000$10.04781$30,143.43
7,500$9.70346$72,775.95
Manufacturers Standard Package