D78B Series Ultra-Compact DC/DC Converters
Diwell Electronics’ D78B series ultra-compact converters with a wide input range follow strict manufacturing procedures
Diwell Electronics’ D78B series is an ultra-compact converter with a wide input range of 6.5 V to 32 V and 9 V to 18 V. The outputs are available in 3.3 V, 5 V, 9 V, 12 V, and 15 V, respectively.
The strict procedures for manufacturing products are made to satisfy users. All products are manufactured and tested to quality standards, efficiency, and reliability, including 100% temperature burn-in and test.
- 6.5 V to 32 V, 9 V to 18 V wide input range
- 100% burn-in
- High efficiency
- Internal SMD technology
- UL 94 V-0 package material
D78B Series Ultra-Compact DC/DC Converters
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | D78B05T-1.0 | DC DC CONVERTER 5V 1A | 0 | $14.86 | View Details |
![]() | ![]() | D78B33T-1.0 | DC DC CONVERTER 3.3V 1A | 0 | $14.86 | View Details |
![]() | ![]() | D78B12-0.5 | DC DC CONVERTER 12V 0.5A | 216 - Immediate | $14.86 | View Details |
![]() | ![]() | D78B33-0.5 | DC DC CONVERTER 3.3V 0.5A | 14 - Immediate | $14.86 | View Details |
![]() | ![]() | D78B15-0.5 | DC DC CONVERTER 15V 0.5A | 474 - Immediate | $14.86 | View Details |
![]() | ![]() | D78B09-0.5 | DC DC CONVERTER 9V 0.5A | 400 - Immediate | $14.86 | View Details |