
D78B33T-1.0 | |
|---|---|
DigiKey Part Number | 4369-D78B33T-1.0-ND |
Manufacturer | |
Manufacturer Product Number | D78B33T-1.0 |
Description | DC DC CONVERTER 3.3V 1A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 5 | $13.84600 | $69.23 |
| 10 | $13.31900 | $133.19 |
| 42 | $12.29500 | $516.39 |
| 84 | $11.82726 | $993.49 |
| 126 | $11.56103 | $1,456.69 |
| 252 | $11.12024 | $2,802.30 |
| 504 | $10.69577 | $5,390.67 |





