
D78B05T-1.0 | |
---|---|
DigiKey Part Number | 4369-D78B05T-1.0-ND |
Manufacturer | |
Manufacturer Product Number | D78B05T-1.0 |
Description | DC DC CONVERTER 5V 1A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
5 | $13.56400 | $67.82 |
10 | $13.04700 | $130.47 |
42 | $12.03881 | $505.63 |
84 | $11.58048 | $972.76 |
126 | $11.32008 | $1,426.33 |
252 | $10.88806 | $2,743.79 |
504 | $10.47278 | $5,278.28 |