CMW Series 3 W DC/DC Converters
Diwell Electronics' CMW series 3 W medical grade converters protect in overload, under voltage, and short circuits conditions
Diwell Electronics' CMW series is a medical grade regulated 3 W DC/DC converter in DIP-24 plastic package with a wide input voltage range and optional external control pin. It features a reinforced isolation system of 4.2 kVAC isolation and a very low leakage current of less than 5 μA. Its medical safety meets IEC60601-1 for 2xMOPP (means of patient protection) and 8 mm creepage and clearance.
- Wide input voltage range
- Safety meets IEC60601-1 for 2xMOPP
- Creepage and clearance >8 mm
- Low leakage current
- Overload protection
- Undervoltage protection
- Short circuit protection
- Medical devices
- Medical oxygen monitors
- CT scanning
- Medical carts
- Oral care equipment
CMW Series 3 W DC/DC Converters
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | CMWS-1205C3T | DC DC CONVERTER 5V 3W | 24 - Immediate | $123.17 | View Details |
![]() | ![]() | CMWD-1205C3T | DC DC CONVERTER +/-5V 3W | 65 - Immediate | $129.32 | View Details |
![]() | ![]() | CMWS-2405C3T | DC DC CONVERTER 5V 3W | 0 | $123.17 | View Details |
![]() | ![]() | CMWD-2405C3T | DC DC CONVERTER +/-5V 3W | 40 - Immediate | $129.32 | View Details |