CMWS-1205C3T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMWS-1205C3T

DigiKey Part Number
4369-CMWS-1205C3T-ND
Manufacturer
Manufacturer Product Number
CMWS-1205C3T
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
5 kV
Applications
Medical
Features
-
Operating Temperature
-40°C ~ 71°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 5 Leads
Size / Dimension
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
60601-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$123.17000$123.17
5$112.54000$562.70
15$105.81800$1,587.27
30$101.78067$3,053.42
60$97.89700$5,873.82
105$94.86752$9,961.09
255$90.25114$23,014.04
510$86.79751$44,266.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.