CMWD-1205C3T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMWD-1205C3T

DigiKey Part Number
4369-CMWD-1205C3T-ND
Manufacturer
Manufacturer Product Number
CMWD-1205C3T
Description
DC DC CONVERTER +/-5V 3W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA, 300mA
Power (Watts)
3 W
Voltage - Isolation
5 kV
Applications
Medical
Features
-
Operating Temperature
-40°C ~ 71°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
60601-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$129.32000$129.32
5$118.20600$591.03
15$111.14400$1,667.16
30$106.90733$3,207.22
60$102.82633$6,169.58
105$99.64400$10,462.62
255$94.79392$24,172.45
510$91.16657$46,494.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.