VGS-B Series Metal Case AC-DC Power Supplies
CUI's efficient AC-DC power supplies deliver 35 W ~ 350 W in a low profile package
CUI's VGS-B series of compact, chassis mount AC-DC power supplies are housed in an enclosed metal case. Offering power ratings from 35 W to 350 W, these power supplies feature low 30 mm profiles and packages as small as 99 mm x 82 mm x 30 mm (3.89 in x 3.22 in x 1.18 in). Delivering no-load power consumption as low as 0.3 W and an operating temperature range of -20°C to +70°C, these rugged, metal-enclosed power modules are ideal for reducing standby power usage and optimizing available space in commercial and industrial applications.
Features | ||
|
|
VGS-B Series Metal Case AC-DC Power Supplies
Image | Manufacturer Part Number | Description | Voltage - Output 1 | Voltage - Output 2 | Current - Output 1 | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VGS-35B-12 | AC/DC CONVERTER 12V 36W | 12V | - | 3 A | 0 - Immediate 40 - Marketplace | $96.23 | View Details |
![]() | ![]() | VGS-35B-24 | AC/DC CONVERTER 24V 36W | 24V | - | 1.5 A | 0 - Immediate | $96.23 | View Details |
![]() | ![]() | VGS-50B-12 | AC/DC CONVERTER 12V 50W | 12V | - | 4.2 A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VGS-50B-24 | AC/DC CONVERTER 24V 53W | 24V | - | 2.2 A | 0 - Immediate | $191.36 | View Details |
![]() | ![]() | VGS-75B-12 | AC/DC CONVERTER 12V 76W | 12V | - | 6.3 A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VGS-75B-24 | AC/DC CONVERTER 24V 77W | 24V | - | 3.2 A | 0 - Immediate 46 - Marketplace | $233.27 | View Details |
![]() | ![]() | VGS-100B-12 | AC/DC CONVERTER 12V 100W | 12V | - | 8.3 A | 0 - Immediate | $219.23 | View Details |
![]() | ![]() | VGS-100B-24 | AC/DC CONVERTER 24V 108W | 24V | - | 4.5 A | 14 - Immediate | $299.46 | View Details |
![]() | ![]() | VGS-100B-48 | AC/DC CONVERTER 48V 101W | 48V | - | 2.1 A | 0 - Immediate 162 - Marketplace | $254.93 | View Details |
![]() | ![]() | VGS-150B-12 | AC/DC CONVERTER 12V 150W | 12V | - | 12.5 A | 1 - Immediate 38 - Marketplace | $344.29 | View Details |
![]() | ![]() | VGS-150B-24 | AC/DC CONVERTER 24V 156W | 24V | - | 6.5 A | 0 - Immediate 34 - Marketplace | $346.50 | View Details |
![]() | ![]() | VGS-150B-48 | AC/DC CONVERTER 48V 154W | 48V | - | 3.2 A | 0 - Immediate 117 - Marketplace | $229.74 | View Details |
![]() | ![]() | VGS-200B-12 | AC/DC CONVERTER 12V 204W | 12V | - | 17 A | 1 - Immediate 41 - Marketplace | $486.91 | View Details |
![]() | ![]() | VGS-200B-24 | AC/DC CONVERTER 24V 211W | 24V | - | 8.8 A | 18 - Immediate 9 - Marketplace | $486.91 | View Details |
![]() | ![]() | VGS-200B-48 | AC/DC CONVERTER 48V 211W | 48V | - | 4.4 A | 0 - Immediate 9 - Marketplace | $481.08 | View Details |
![]() | ![]() | VGS-250B-12 | AC/DC CONVERTER 12V 250W | 12V | - | 20.8 A | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VGS-250B-24 | AC/DC CONVERTER 24V 252W | 24V | - | 10.5 A | 12 - Immediate | $562.21 | View Details |
![]() | ![]() | VGS-250B-48 | AC/DC CONVERTER 48V 250W | 48V | - | 5.2 A | 0 - Immediate 28 - Marketplace | $569.02 | View Details |
![]() | ![]() | VGS-350B-12 | AC/DC CONVERTER 12V 348W | 12V | - | 29 A | 0 - Immediate | $293.79 | View Details |
![]() | ![]() | VGS-350B-24 | AC/DC CONVERTER 24V 350W | 24V | - | 14.6 A | 0 - Immediate 64 - Marketplace | $584.54 | View Details |