VGS-200B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VGS-200B
CUI VGS-B Metal Case AC-DC Power Supplies | Digi-Key Daily

VGS-200B-48

DigiKey Part Number
179-VGS-200B-48-ND
Manufacturer
Manufacturer Product Number
VGS-200B-48
Description
AC/DC CONVERTER 48V 211W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VGS-200B-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
1.5 kV
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Approval Agency
CB Scheme, EN, FCC, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9In Stock
Ships from WEC