VGS-200B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VGS-200B
CUI VGS-B Metal Case AC-DC Power Supplies | Digi-Key Daily

VGS-200B-24

DigiKey Part Number
179-VGS-200B-24-ND
Manufacturer
Manufacturer Product Number
VGS-200B-24
Description
AC/DC CONVERTER 24V 211W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VGS-200B-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8.8 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
1.5 kV
Efficiency
89.5%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Approval Agency
CB Scheme, EN, FCC, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$488.16000$488.16
9$456.75667$4,110.81
18$447.27222$8,050.90
Manufacturers Standard Package

Other Suppliers on DigiKey

9In Stock
Ships from WEC