


VGS-50B-24 | |
---|---|
DigiKey Part Number | 179-VGS-50B-24-ND |
Manufacturer | |
Manufacturer Product Number | VGS-50B-24 |
Description | AC/DC CONVERTER 24V 53W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-50B-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.5 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | |
Standard Number | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |
Minimum Load Required | - | |
Base Product Number |