Compact 3 W to 30 W Isolated DC/DC Converters
CUI’s compact converters are ideal for motor control circuits, distributed power supply systems, and hybrid module systems
CUI’s PRQ3W-S, PQD10W-D, PQF20W-D, and PRF30W-D series offer asymmetrical outputs and 3 W to 30 W of continuous power. These efficient DC/DC converters comply with UL/EN/IEC 62368-1 requirements, and additionally, offer ultra-wide 4:1 input ranges and operating temperature ranges from -40°C to +85°C to -40°C to +105°C.
These SIP and DIP packaged converters all feature asymmetrical, independently isolated outputs, making them ideal for space-constrained applications that require two load outputs, such as motor control circuits, distributed power supply systems, and hybrid module systems.
- 3 W to 30 W
- Ultra-wide 4:1 input range
- Operating temperature range: -40°C to +105°C
- SIP and DIP packages
- Asymmetrical outputs
- Overcurrent, overvoltage, input undervoltage, and short circuit protection
- Isolated
- Dual regulated
- EN 62368-1 certified
- Motor control circuits
- Distributed power supply systems
- Hybrid module systems
PRQ3W-S Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PRQ3W-Q48-D512-S | DC DC CONVERTER 5V 12V 3W | 7 - Immediate | $104.69 | View Details |
![]() | ![]() | PRQ3W-Q48-D524-S | DC DC CONVERTER 5V 24V 3W | 0 - Immediate | $97.80 | View Details |
![]() | ![]() | PRQ3W-Q48-D55-S | DC DC CONVERTER 5V 5V 3W | 0 - Immediate | $97.80 | View Details |
PQD10W-D Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PQD10W-Q48-D512-D | DC DC CONVERTER 5V 12V 10W | 0 - Immediate | $163.95 | View Details |
![]() | ![]() | PQD10W-Q48-D524-D | DC DC CONVERTER 5V 24V 10W | 0 - Immediate | $163.95 | View Details |
![]() | ![]() | PQD10W-Q48-D55-D | DC DC CONVERTER 5V 5V 10W | 2 - Immediate 190 - Marketplace | $175.72 | View Details |
PQF20W-D Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PQF20W-Q48-D512-D | DC DC CONVERTER 5V 12V 20W | 2 - Immediate | $232.62 | View Details |
![]() | ![]() | PQF20W-Q48-D524-D | DC DC CONVERTER 5V 24V 20W | 0 - Immediate | $217.05 | View Details |
![]() | ![]() | PQF20W-Q48-D55-D | DC DC CONVERTER 5V 5V 20W | 1 - Immediate 28 - Marketplace | $232.62 | View Details |
PRF30W-D Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | PRF30W-Q48-D524-D | DC DC CONVERTER 5V 24V 30W | 16 - Immediate 18 - Marketplace | $385.10 | View Details |