
PQD10W-Q48-D512-D | |
|---|---|
DigiKey Part Number | 179-PQD10W-Q48-D512-D-ND |
Manufacturer | |
Manufacturer Product Number | PQD10W-Q48-D512-D |
Description | DC DC CONVERTER 5V 12V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 12V 1A, 417mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQD10W-Q48-D512-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 417mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | $162.89947 | $3,095.09 |

