PRF30W-Q48-D524-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRF30W-Q48-D524-D

DigiKey Part Number
179-PRF30W-Q48-D524-D-ND
Manufacturer
Manufacturer Product Number
PRF30W-Q48-D524-D
Description
DC DC CONVERTER 5V 24V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V 24V 4A, 417mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PRF30W-Q48-D524-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A, 417mA
Power (Watts)
30 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.76" L x 1.89" W x 1.02" H (70.0mm x 48.0mm x 26.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$385.10000$385.10
5$370.74400$1,853.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

18In Stock
Ships from WEC