AE40B-UW Series 40 W Isolated DC/DC Converter

CUI Inc’s converters are a reliable option for renewable energy applications

Image of CUI Inc. AE40B-UW Series 40 W Isolated DC/DC Converter CUI Inc’s AE40B-UW series is a 40 W isolated DC/DC converter offering 5,600 VDC isolation and a wide input voltage range of 250 VDC to 1,500 VDC. Housed in an encapsulated board-mount package, the series carries an extended operating temperature range of -40°C to +105°C, making it a reliable option for renewable energy applications such as solar power equipment, wind turbines, and electric charging stations.

Features
  • Up to 40 W isolated output
  • Ultra-wide 6:1 input range: 250 VDC ~ 1,500 VDC
  • 5,600 VDC isolation
  • Reinforced insulation
  • EN/BS EN 62109 certified, meets UL 1714 and CSA C22.2 No. 107.1
  • Board-mount, chassis-mount, and DIN rail mounting styles are available
  • Input reverse polarity protection
  • Temperature range: -40°C to +105°C
  • Output overvoltage, over-current, and short-circuit protection
Applications
  • Industrial
  • IoT
  • Consumer
  • EV charging
  • Solar and wind power
  • Combiner system (places multiple transmit and receive signals onto a single common port)

AE40B-UW Series 40 W Isolated DC/DC Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 40 W, 250~1500 VAE40B-UW-S12DC-DC ISOLATED, 40 W, 250~1500 V0 - Immediate$393.64View Details
DC-DC ISOLATED, 40 W, 250~1500 VAE40B-UW-S24DC-DC ISOLATED, 40 W, 250~1500 V0 - Immediate$393.64View Details
DC-DC ISOLATED, 40 W, 250~1500 VAE40B-UW-S28DC-DC ISOLATED, 40 W, 250~1500 V0 - Immediate$393.64View Details
DC-DC ISOLATED, 40 W, 250~1500 VAE40B-UW-S12-TDC-DC ISOLATED, 40 W, 250~1500 V0 - Immediate$494.40View Details
DC-DC ISOLATED, 40 W, 250~1500 VAE40B-UW-S24-TDC-DC ISOLATED, 40 W, 250~1500 V0 - Immediate$494.40View Details
DC-DC ISOLATED, 40 W, 250~1500 VAE40B-UW-S28-TDC-DC ISOLATED, 40 W, 250~1500 V0 - Immediate$494.40View Details
DC-DC ISOLATED, 40 W, 250~1500 VAE40B-UW-S12-DINDC-DC ISOLATED, 40 W, 250~1500 V5 - Immediate$557.03View Details
DC-DC ISOLATED, 40 W, 250~1500 VAE40B-UW-S24-DINDC-DC ISOLATED, 40 W, 250~1500 V5 - Immediate$557.03View Details
DC-DC ISOLATED, 40 W, 250~1500 VAE40B-UW-S28-DINDC-DC ISOLATED, 40 W, 250~1500 V0 - Immediate$530.34View Details
Published: 2024-01-04