
AE40B-UW-S12-DIN | |
---|---|
DigiKey Part Number | 179-AE40B-UW-S12-DIN-ND |
Manufacturer | |
Manufacturer Product Number | AE40B-UW-S12-DIN |
Description | DC-DC ISOLATED, 40 W, 250~1500 V |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 3.34A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 250V | |
DC Voltage - Input (Max) | 1700V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.34A | |
Power (Watts) | 40W | |
Voltage - Isolation | 5.6 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | - | |
Size / Dimension | 5.39" L x 2.76" W x 1.56" H (137.0mm x 70.0mm x 39.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $557.03000 | $557.03 |