
AE40B-UW-S24-T | |
---|---|
DigiKey Part Number | 179-AE40B-UW-S24-T-ND |
Manufacturer | |
Manufacturer Product Number | AE40B-UW-S24-T |
Description | DC-DC ISOLATED, 40 W, 250~1500 V |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 1.67A 1700V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 250V | |
Voltage - Input (Max) | 1700V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 40W | |
Voltage - Isolation | 5.6 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.32" L x 2.76" W x 1.52" H (135.0mm x 70.0mm x 38.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | $495.65875 | $3,965.27 |