Multi-Con-X® Connectors with Screw Terminals
Switchcraft/Conxall's circular connectors incorporate the Insta-Click® design with automatic positive lock and IP68 rating
Switchcraft/Conxall's Multi-Con-X® sealed circular plastic connectors make field termination easier than ever. Simply insert the conductors and tighten the pre-installed hex screw. No soldering or crimp tools are required. The Multi-Con-X with screw terminals also incorporates the latest Insta-Click design with automatic positive lock and an IP68 waterproof rating.
- Automatic positive lock
- Three or four #14 contacts
- Current rating: 13 A
- IP68 rated water resistance
- UL F1 rated UV resistance
- Made in USA
- OEM electronics
- IIoT/data acquisition
- Communications
- Lighting
- Robotics
- Industrial automation
- Safety and security
- Battery charging
- Medical devices
Multi-Con-X® Connectors with Screw Terminals
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | W3Z85-3PG-P-335 | MULTI-CON-X INSTA-CLICK CONNECTO | 20 - Immediate | $180.61 | View Details |
![]() | ![]() | W3Z85-3SG-P-335 | MULTI-CON-X INSTA-CLICK CONNECTO | 23 - Immediate | $238.48 | View Details |
![]() | ![]() | W3Z85-4PG-P-335 | MULTI-CON-X INSTA-CLICK CONNECTO | 26 - Immediate | $207.36 | View Details |
![]() | ![]() | W3Z85-4SG-P-335 | MULTI-CON-X INSTA-CLICK CONNECTO | 24 - Immediate | $278.98 | View Details |
![]() | ![]() | W4Z85-3PG-P-300 | MULTI-CON-X INSTA-CLICK CONNECTO | 18 - Immediate | $124.06 | View Details |
![]() | ![]() | W4Z85-3SG-P-300 | MULTI-CON-X INSTA-CLICK CONNECTO | 16 - Immediate | $154.19 | View Details |
![]() | ![]() | W4Z85-4PG-P-300 | MULTI-CON-X INSTA-CLICK CONNECTO | 25 - Immediate | $128.42 | View Details |
![]() | ![]() | W4Z85-4SG-P-300 | MULTI-CON-X INSTA-CLICK CONNECTO | 19 - Immediate | $162.58 | View Details |
![]() | ![]() | W5Z85-3PG-P-335 | MULTI-CON-X INSTA-CLICK CONNECTO | 25 - Immediate | $172.38 | View Details |
![]() | ![]() | W5Z85-3SG-P-335 | MULTI-CON-X INSTA-CLICK CONNECTO | 23 - Immediate | $203.25 | View Details |
![]() | ![]() | W5Z85-4PG-P-335 | MULTI-CON-X INSTA-CLICK CONNECTO | 23 - Immediate | $176.82 | View Details |
![]() | ![]() | W5Z85-4SG-P-335 | MULTI-CON-X INSTA-CLICK CONNECTO | 23 - Immediate | $212.06 | View Details |